Blue LED Indication - Discrete 3.5V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973601207

DigiKey Part Number
350-1539-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5973601207
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.5V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
428nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.