
5973324507F | |
|---|---|
DigiKey Part Number | 350-4382-2-ND - Tape & Reel (TR) 350-4382-1-ND - Cut Tape (CT) 350-4382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973324507F |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18282 € | 548,46 € |
| 6.000 | 0,17310 € | 1.038,60 € |
| 9.000 | 0,16812 € | 1.513,08 € |
| 15.000 | 0,16249 € | 2.437,35 € |
| 21.000 | 0,15914 € | 3.341,94 € |
| 30.000 | 0,15588 € | 4.676,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,25670 € | 25,67 € |
| 500 | 0,21248 € | 106,24 € |
| 1.000 | 0,19794 € | 197,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,26700 € | 26,70 € |
| 500 | 0,22098 € | 110,49 € |
| 1.000 | 0,20586 € | 205,86 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |



