5973312502F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 4.800
Unit Price: 0,77000 €
Datasheet
Green 560nm LED Indication - Discrete 2.1V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973312502F

DigiKey Part Number
350-3644-ND
Manufacturer
Manufacturer Product Number
5973312502F
Description
LED GREEN CLEAR 1208 SMD
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.1V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types