MFR Recommended

5973301502SF | |
|---|---|
DigiKey Part Number | 350-5973301502SF-ND |
Manufacturer | |
Manufacturer Product Number | 5973301502SF |
Description | LED GREEN 570NM 1208 SMD |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.50mm |
Lens Size 2.30mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973301507SF | Dialight | 0 | 350-5973301507SFTR-ND | 0,14005 € | MFR Recommended |


