
5972901607F | |
|---|---|
DigiKey Part Number | 350-2338-2-ND - Tape & Reel (TR) 350-2338-1-ND - Cut Tape (CT) 350-2338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972901607F |
Description | LED BLUE CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,91900 € | 19,19 € |
| 100 | 1,49150 € | 149,15 € |
| 500 | 1,30358 € | 651,79 € |
| 1.000 | 1,24238 € | 1.242,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14164 € | 3.424,92 € |
| 6.000 | 1,10266 € | 6.615,96 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,19440 € |

