Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972723607F

DigiKey Part Number
350-2945-2-ND - Tape & Reel (TR)
350-2945-1-ND - Cut Tape (CT)
350-2945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5972723607F
Description
LED GREEN/YELLOW CLEAR 2SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 591nm Yellow
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,31000 €13,10 €
1001,00080 €100,08 €
5000,86450 €432,25 €
1.0000,82002 €820,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,74835 €2.245,05 €
6.0000,71998 €4.319,88 €
9.0000,70546 €6.349,14 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,21430 €