5972901602F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 8.234
Unit Price: 2,61000 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,15209 €
Datasheet
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972901602F

DigiKey Part Number
5972901602F-ND
Manufacturer
Manufacturer Product Number
5972901602F
Description
LED BLUE CLEAR 1208 SMD R/A
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes