5972211607F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 1,67800 €

Similar


Kingbright
In Stock: 0
Unit Price: 0,08326 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,09002 €
Datasheet

Similar


Broadcom Limited
In Stock: 30.925
Unit Price: 0,36000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,05603 €
Datasheet
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972211607F

DigiKey Part Number
350-2334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5972211607F
Description
LED ORANGE CLEAR 1208 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56739 €1.702,17 €
6.0000,54434 €3.266,04 €
9.0000,53254 €4.792,86 €
15.0000,51923 €7.788,45 €
Manufacturers Standard Package
Unit Price without VAT:0,56739 €
Unit Price with VAT:0,68654 €