Parametric Equivalent

597-2201-807F | |
|---|---|
DigiKey Part Number | 350-597-2201-807FTR-ND - Tape & Reel (TR) 350-597-2201-807FCT-ND - Cut Tape (CT) 350-597-2201-807FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-2201-807F |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Size / Dimension 4.00mm L x 3.55mm W |
Millicandela Rating | Height (Max) 4.08mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57-21/Y2C-AQ2S1B/BF | Everlight Electronics Co Ltd | 0 | 57-21/Y2C-AQ2S1B/BF-ND | 0,14861 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,36820 € | 36,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30208 € | 151,04 € |
| 1.000 | 0,28274 € | 282,74 € |
| 1.500 | 0,27281 € | 409,21 € |
| 2.500 | 0,26158 € | 653,95 € |
| 3.500 | 0,25489 € | 892,12 € |
| 5.000 | 0,24837 € | 1.241,85 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |



