Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593202326302F

DigiKey Part Number
593202326302F-ND
Manufacturer
Manufacturer Product Number
593202326302F
Description
LED CBI 2.85MM 3X1 RED/GN/BLU RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red, Green, Blue (RGB) 2V Red, 2V Green, 3.1V Blue 10mA Red, 10mA Green, 10mA Blue Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA Red, 10mA Green, 10mA Blue
Manufacturer
Dialight
Millicandela Rating
6mcd Red, 9mcd Green, 10mcd Blue
Series
Lens Style
Round with Domed Top
Packaging
Strip
Lens Size
2.85mm Dia
Part Status
Obsolete
Voltage Rating
2V Red, 2V Green, 3.1V Blue
Color
Red, Green, Blue (RGB)
Mounting Type
Surface Mount, Right Angle
Configuration
3 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types