
5923032313F | |
|---|---|
DigiKey Part Number | 350-5923032313FTR-ND - Tape & Reel (TR) 350-5923032313FCT-ND - Cut Tape (CT) 350-5923032313FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923032313F |
Description | LED CBI PRISM BI R/G/Y 13RL SIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,80600 € | 28,06 € |
| 100 | 2,22140 € | 222,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,01657 € | 604,97 € |
| 600 | 1,92340 € | 1.154,04 € |
| 900 | 1,87568 € | 1.688,11 € |
| 1.500 | 1,82182 € | 2.732,73 € |
| 2.100 | 1,78981 € | 3.758,60 € |
| 3.000 | 1,75861 € | 5.275,83 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,58590 € |

