
5922729313F | |
|---|---|
DigiKey Part Number | 350-5922729313FTR-ND - Tape & Reel (TR) 350-5922729313FCT-ND - Cut Tape (CT) 350-5922729313FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922729313F |
Description | LED CBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 3,94300 € | 39,43 € |
| 100 | 3,16920 € | 316,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,89623 € | 868,87 € |
| 600 | 2,77318 € | 1.663,91 € |
| 900 | 2,71018 € | 2.439,16 € |
| 1.500 | 2,63909 € | 3.958,63 € |
| 2.100 | 2,59687 € | 5.453,43 € |
| 3.000 | 2,55570 € | 7.667,10 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,36460 € |

