5913101007HF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 700
Unit Price: 2,86000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913101007HF

DigiKey Part Number
5913101007HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5913101007HF
Description
LED CBI 3MM YLW/GRN SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
EDA/CAD Models
5913101007HF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
-
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types