LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.1V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.1V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912801107F

DigiKey Part Number
350-4101-2-ND - Tape & Reel (TR)
350-4101-1-ND - Cut Tape (CT)
350-4101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5912801107F
Description
LED CBI 3MM SQ WHITE SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.1V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
White
Wavelength - Peak
-
Configuration
Single
Current
10mA
Millicandela Rating
130mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
3.1V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,63823 €655,29 €
8001,56291 €1.250,33 €
1.2001,52532 €1.830,38 €
2.0001,48375 €2.967,50 €
2.8001,45949 €4.086,57 €
4.0001,43720 €5.748,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,63100 €26,31 €
Digi-Reel®
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,43900 €24,39 €
1001,99740 €199,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,17450 €