5912701847F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,89517 €
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Square with Domed Top 2.85mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Square with Domed Top 2.85mm Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912701847F

DigiKey Part Number
5912701847F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912701847F
Description
LED CBI 2.85MM YLW SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Square with Domed Top 2.85mm Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Yellow
Wavelength - Peak
587nm
Configuration
Single
Current
10mA
Millicandela Rating
33.6mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Square with Domed Top
Lens Size
2.85mm
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,93864 €750,91 €
Unit Price without VAT:0,93864 €
Unit Price with VAT:1,13575 €