5912601007F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,52408 €
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 20mA Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 20mA Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912601007F

DigiKey Part Number
350-2939-2-ND - Tape & Reel (TR)
350-2939-1-ND - Cut Tape (CT)
350-2939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5912601007F
Description
LED CBI 3MM RND BLU SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 20mA Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Blue
Wavelength - Peak
428nm
Configuration
Single
Current
20mA
Millicandela Rating
6mcd
Viewing Angle
40°
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
3.5V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types