
5710132102F | |
|---|---|
DigiKey Part Number | 5710132102F-ND |
Manufacturer | |
Manufacturer Product Number | 5710132102F |
Description | LED CBI 2MM 2X2 GREEN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 2), Yellow (x 2) Diffused, Tinted 2.2V Green, 2.1V Yellow 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Yellow (x 2) | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | 2 High x 2 Wide | |
Current | 20mA | |
Millicandela Rating | 10mcd Green, 8mcd Yellow | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,00689 € | 702,41 € |
| Unit Price without VAT: | 2,00689 € |
|---|---|
| Unit Price with VAT: | 2,42834 € |

