
5710103F | |
|---|---|
DigiKey Part Number | 5710103F-ND |
Manufacturer | |
Manufacturer Product Number | 5710103F |
Description | LED CBI 2MM BI-LVL YLW/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 1), Blank (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 1), Blank (x 1) | |
Wavelength - Peak | 590nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90781 € | 726,25 € |
| Unit Price without VAT: | 0,90781 € |
|---|---|
| Unit Price with VAT: | 1,09845 € |

