Parametric Equivalent

5700100331F | |
|---|---|
DigiKey Part Number | 5700100331F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100331F |
Description | LED CBI 2MM 3X1 RED/YLW DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Yellow (x 2) Diffused 2V Red, 2.1V Yellow 30mA Red, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 2) | |
Wavelength - Peak | 627nm, 590nm | |
Configuration | 3 High | |
Current | 30mA Red, 30mA Yellow | |
Millicandela Rating | 15mcd Red, 8mcd Yellow | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 1,55392 € | 738,11 € |
| Unit Price without VAT: | 1,55392 € |
|---|---|
| Unit Price with VAT: | 1,88024 € |

