
5680122801F | |
|---|---|
DigiKey Part Number | 350-5680122801F-ND |
Manufacturer | |
Manufacturer Product Number | 5680122801F |
Description | LED CBI QUAD GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green 2.1V 20mA Rectangle with Flat Top Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 5.6mcd | |
Viewing Angle | 104° | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | 1,08770 € | 647,18 € |
| Unit Price without VAT: | 1,08770 € |
|---|---|
| Unit Price with VAT: | 1,31612 € |

