Similar

5640700806F | |
|---|---|
DigiKey Part Number | 5640700806F-ND |
Manufacturer | |
Manufacturer Product Number | 5640700806F |
Description | LED CBI 3X1 GRN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) 2.1V 20mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 3) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 2,81367 € | 689,35 € |
| Unit Price without VAT: | 2,81367 € |
|---|---|
| Unit Price with VAT: | 3,40454 € |


