
5640300222F | |
|---|---|
DigiKey Part Number | 350-1759-ND |
Manufacturer | |
Manufacturer Product Number | 5640300222F |
Description | LED CBI 3MM 3X1 GREEN RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 5V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 565nm | |
Configuration | 3 High | |
Current | 10mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 1,83748 € | 707,43 € |
| Unit Price without VAT: | 1,83748 € |
|---|---|
| Unit Price with VAT: | 2,22335 € |

