Image for 5611002090F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5611002090F

DigiKey Part Number
5611002090F-ND
Manufacturer
Manufacturer Product Number
5611002090F
Description
LED CBI 5MM BLU CLEAR TH 0.900"
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 3.6V 20mA Round with Domed Top 5.00mm Dia Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Blue
Wavelength - Peak
470nm
Configuration
Single
Current
20mA
Millicandela Rating
650mcd
Viewing Angle
30°
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage Rating
3.6V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.