Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5610104090F | |
|---|---|
DigiKey Part Number | 5610104090F-ND |
Manufacturer | |
Manufacturer Product Number | 5610104090F |
Description | LED CBI 5MM RED TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,55410 € | 720,33 € |
| Unit Price without VAT: | 0,55410 € |
|---|---|
| Unit Price with VAT: | 0,67046 € |


