Image for 5596204027F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5596204027F

DigiKey Part Number
350-5596204027F-ND
Manufacturer
Manufacturer Product Number
5596204027F
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 30° 24V 50mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
24V
Current
50mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
14800mcd
Wavelength - Peak
525nm
Viewing Angle
30°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3002,49470 €748,41 €
Unit Price without VAT:2,49470 €
Unit Price with VAT:3,01859 €