Similar

5593601803F | |
|---|---|
DigiKey Part Number | 5593601803F-ND |
Manufacturer | |
Manufacturer Product Number | 5593601803F |
Description | LED PNL IND GRN/YLW 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow 50° 1.6V Green, 1.6V Yellow 30mA Green, 30mA Yellow Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.6V Green, 1.6V Yellow | |
Current | 30mA Green, 30mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd Green, 20mcd Yellow | |
Wavelength - Peak | 565nm Green, 583nm Yellow | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,15300 € | 830,60 € |
| Unit Price without VAT: | 4,15300 € |
|---|---|
| Unit Price with VAT: | 5,02513 € |


