



5583101007F | |
|---|---|
DigiKey Part Number | 350-2780-ND |
Manufacturer | |
Manufacturer Product Number | 5583101007F |
Description | LED PNL IND GRN/RED 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 200° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 1.8V Red | |
Current | 30mA Green, 40mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3.7mcd Green, 12.6mcd Red | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Viewing Angle | 200° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,19500 € | 21,95 € |
| 100 | 1,71820 € | 171,82 € |
| 500 | 1,50890 € | 754,45 € |
| 1.000 | 1,44076 € | 1.440,76 € |
| 2.000 | 1,38311 € | 2.766,22 € |
| 5.000 | 1,32029 € | 6.601,45 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,63000 € |

