LED Circuit Board Indicator LED Circuit Board Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5923032313F

DigiKey Part Number
350-5923032313FTR-ND - Tape & Reel (TR)
350-5923032313FCT-ND - Cut Tape (CT)
350-5923032313FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5923032313F
Description
LED CBI PRISM BI R/G/Y 13RL SIL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,73000 €3,73 €
102,75800 €27,58 €
1002,18380 €218,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,04193 €612,58 €
6001,94762 €1.168,57 €
9001,89929 €1.709,36 €
1.5001,84475 €2.767,12 €
2.1001,81235 €3.805,93 €
3.0001,78075 €5.342,25 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,51330 €