5580803803F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 601
Unit Price: 2,42000 €
Datasheet
Image for 5580803803F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580803803F

DigiKey Part Number
5580803803F-ND
Manufacturer
Manufacturer Product Number
5580803803F
Description
LED PNL IND BLUE DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3.2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
57mcd
Wavelength - Peak
468nm
Viewing Angle
100°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes