
556160A324F | |
|---|---|
DigiKey Part Number | 350-556160A324F-ND |
Manufacturer | |
Manufacturer Product Number | 556160A324F |
Description | LED PNL IND GRN 28.50MM SRW TER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 18V ~ 48V 7.4mA Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 18V ~ 48V | |
Current | 7.4mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | 28.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200 ~ 230mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 41,19118 € | 700,25 € |
| Unit Price without VAT: | 41,19118 € |
|---|---|
| Unit Price with VAT: | 49,84133 € |

