
5561606214F | |
|---|---|
DigiKey Part Number | 350-5561606214F-ND |
Manufacturer | |
Manufacturer Product Number | 5561606214F |
Description | LED PNL IND GRN 28.50MM SRW TER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 72V 16mA Screw Terminal |
Category | Current 16mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bag | Lens Size 28.50mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 9000mcd |
Lamp Color Green | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 41,75706 € | 709,87 € |
| Unit Price without VAT: | 41,75706 € |
|---|---|
| Unit Price with VAT: | 50,52604 € |

