
5552001812F | |
|---|---|
DigiKey Part Number | 5552001812F-ND |
Manufacturer | |
Manufacturer Product Number | 5552001812F |
Description | LED CBI 2MM RED ESD BAG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 50mA Round 2.00mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 655nm | |
Configuration | Single | |
Current | 50mA | |
Millicandela Rating | 0.6mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 1.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,80389 € | 723,50 € |
| Unit Price without VAT: | 0,80389 € |
|---|---|
| Unit Price with VAT: | 0,97271 € |

