
5530714200F | |
|---|---|
DigiKey Part Number | 5530714200F-ND |
Manufacturer | |
Manufacturer Product Number | 5530714200F |
Description | LED CBI 3MM BI-LVL GRN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Green, Yellow (x 1) Clear 2.1V Green, 2V Red, 2.1V Yellow 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 1), Green, Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | - | |
Viewing Angle | 80° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,37060 € | 753,83 € |
| Unit Price without VAT: | 1,37060 € |
|---|---|
| Unit Price with VAT: | 1,65843 € |

