5530132010F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 4,65006 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 5,21158 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,94120 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,94120 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,94120 €
Image for 5530132010F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530132010F

DigiKey Part Number
5530132010F-ND
Manufacturer
Manufacturer Product Number
5530132010F
Description
LED CBI 3MM BI-LVL GRN/YELLOW RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Yellow (x 1)
Wavelength - Peak
563nm, 585nm
Configuration
2 High
Current
10mA
Millicandela Rating
16mcd Green, 6.3mcd Yellow
Viewing Angle
45°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,94120 €752,96 €
Unit Price without VAT:0,94120 €
Unit Price with VAT:1,13885 €