Similar

5530130803F | |
|---|---|
DigiKey Part Number | 5530130803F-ND |
Manufacturer | |
Manufacturer Product Number | 5530130803F |
Description | LED CBI 3MM BI-LVL YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 1), Blank (x 1) Diffused, Yellow 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 1), Blank (x 1) | |
Wavelength - Peak | 585nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 6.3mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Yellow | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74376 € | 743,76 € |
| Unit Price without VAT: | 0,74376 € |
|---|---|
| Unit Price with VAT: | 0,89995 € |

