
5530122400F | |
|---|---|
DigiKey Part Number | 350-3408-ND |
Manufacturer | |
Manufacturer Product Number | 5530122400F |
Description | LED CBI 3MM BI-LVL GREEN RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 50 | 1,20860 € | 60,43 € |
| 100 | 1,12460 € | 112,46 € |
| 500 | 0,97512 € | 487,56 € |
| 1.000 | 0,92638 € | 926,38 € |
| 2.000 | 0,88509 € | 1.770,18 € |
| 5.000 | 0,84009 € | 4.200,45 € |
| 10.000 | 0,81209 € | 8.120,90 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,45630 € |

