
5530008825F | |
|---|---|
DigiKey Part Number | 5530008825F-ND |
Manufacturer | |
Manufacturer Product Number | 5530008825F |
Description | LED CBI 3MM 2X4 RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Red (x 4), Yellow (x 4) 1.8V Red, 1.9V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4), Yellow (x 4) | |
Wavelength - Peak | 635nm, 583nm | |
Configuration | 2 High x 4 Wide | |
Current | - | |
Millicandela Rating | 1.8mcd Red, 1.6mcd Yellow | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V Red, 1.9V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,52696 € | 690,87 € |
| Unit Price without VAT: | 5,52696 € |
|---|---|
| Unit Price with VAT: | 6,68762 € |

