LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511211F

DigiKey Part Number
5511211F-ND
Manufacturer
Manufacturer Product Number
5511211F
Description
LED CBI 3MM YLW LOW CURR .200 RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3000,56188 €730,44 €
Unit Price without VAT:0,56188 €
Unit Price with VAT:0,67987 €