
5511111F | |
|---|---|
DigiKey Part Number | 5511111F-ND |
Manufacturer | |
Manufacturer Product Number | 5511111F |
Description | LED CBI 3MM RED LOW CURR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,56188 € | 730,44 € |
| Unit Price without VAT: | 0,56188 € |
|---|---|
| Unit Price with VAT: | 0,67987 € |

