
5510811F | |
|---|---|
DigiKey Part Number | 5510811F-ND |
Manufacturer | |
Manufacturer Product Number | 5510811F |
Description | LED CBI 3MM BLU .200 RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 428nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 12.5mcd | |
Viewing Angle | 70° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,49100 € | 24,91 € |
| 100 | 1,96130 € | 196,13 € |
| 500 | 1,72906 € | 864,53 € |
| 1.000 | 1,65351 € | 1.653,51 € |
| 2.000 | 1,58957 € | 3.179,14 € |
| 5.000 | 1,51993 € | 7.599,65 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,08980 € |

