Parametric Equivalent

5510409808F | |
|---|---|
DigiKey Part Number | 350-3795-ND |
Manufacturer | |
Manufacturer Product Number | 5510409808F |
Description | LED CBI 3MM RED RA .125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50564 € | 758,46 € |
| Unit Price without VAT: | 0,50564 € |
|---|---|
| Unit Price with VAT: | 0,61182 € |


