
5510307004F | |
|---|---|
DigiKey Part Number | 350-1666-ND |
Manufacturer | |
Manufacturer Product Number | 5510307004F |
Description | LED CBI 3MM QUAD YLW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused, Tinted 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 4) | |
Wavelength - Peak | 585nm | |
Configuration | 4 Wide | |
Current | 10mA | |
Millicandela Rating | 6.3mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,66500 € | 26,65 € |
| 100 | 2,10520 € | 210,52 € |
| 500 | 1,85968 € | 929,84 € |
| 1.000 | 1,77982 € | 1.779,82 € |
| 2.000 | 1,71226 € | 3.424,52 € |
| 5.000 | 1,63868 € | 8.193,40 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,36810 € |

