
5505507100F | |
|---|---|
DigiKey Part Number | 5505507100F-ND |
Manufacturer | |
Manufacturer Product Number | 5505507100F |
Description | LED CBI 5MM RED CLEAR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 30mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Current 30mA |
Manufacturer Dialight | Millicandela Rating 125mcd |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,59033 € | 708,40 € |
| Unit Price without VAT: | 0,59033 € |
|---|---|
| Unit Price with VAT: | 0,71430 € |

