Similar

5505107004F | |
|---|---|
DigiKey Part Number | 5505107004F-ND |
Manufacturer | |
Manufacturer Product Number | 5505107004F |
Description | LED CBI 5MM QUAD RED RA PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 650nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 2,24452 € | 695,80 € |
| Unit Price without VAT: | 2,24452 € |
|---|---|
| Unit Price with VAT: | 2,71587 € |


