
5502407014F | |
|---|---|
DigiKey Part Number | 5502407014F-ND |
Manufacturer | |
Manufacturer Product Number | 5502407014F |
Description | LED CBI 4.2MM QUAD RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) 2.2V 10mA Round with Flat Top 4.20mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 650nm | |
Configuration | 4 Wide | |
Current | 10mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,00689 € | 702,41 € |
| Unit Price without VAT: | 2,00689 € |
|---|---|
| Unit Price with VAT: | 2,42834 € |

