Image for 5502205802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502205802F

DigiKey Part Number
5502205802F-ND
Manufacturer
Manufacturer Product Number
5502205802F
Description
LED CBI 5MM GREEN DIFF RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,36719 €734,38 €
Unit Price without VAT:0,36719 €
Unit Price with VAT:0,44430 €