
5502205003F | |
|---|---|
DigiKey Part Number | 5502205003F-ND |
Manufacturer | |
Manufacturer Product Number | 5502205003F |
Description | LED CBI 5MM TRI GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 3) Diffused 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 563nm | |
Configuration | 3 Wide | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 65° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 1,50534 € | 707,51 € |
| Unit Price without VAT: | 1,50534 € |
|---|---|
| Unit Price with VAT: | 1,82146 € |

