
5500807100F | |
|---|---|
DigiKey Part Number | 5500807100F-ND |
Manufacturer | |
Manufacturer Product Number | 5500807100F |
Description | LED CBI 5MM YLW DIFF 15MA RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 15mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 15mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,59776 € | 717,31 € |
| Unit Price without VAT: | 0,59776 € |
|---|---|
| Unit Price with VAT: | 0,72329 € |

