
5500207100F | |
|---|---|
DigiKey Part Number | 5500207100F-ND |
Manufacturer | |
Manufacturer Product Number | 5500207100F |
Description | LED CBI 5MM GRN DIFF 30MA RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 30mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 12.3mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 50 | 0,61420 € | 30,71 € |
| 100 | 0,56610 € | 56,61 € |
| 500 | 0,48032 € | 240,16 € |
| 1.000 | 0,45227 € | 452,27 € |
| 2.000 | 0,42848 € | 856,96 € |
| 5.000 | 0,40250 € | 2.012,50 € |
| 10.000 | 0,38633 € | 3.863,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

