Image for 5500206816F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500206816F

DigiKey Part Number
5500206816F-ND
Manufacturer
Manufacturer Product Number
5500206816F
Description
LED CBI 5MM SGL GREEN TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6000,46697 €747,15 €
Unit Price without VAT:0,46697 €
Unit Price with VAT:0,56503 €